NorComp 772-E15-113R001

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 772-E15-113R001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-65.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity3-338310-2
CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 772-E15-113R001 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12
772-E Series 15 position high density vertical Male waterproof D-Sub Connector
Conn D-Subminiature M 15 POS 2.76mm Solder ST Thru-Hole 15 Terminal 1 Port
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie Seal-D 772-E; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 772-E15-113R001
DSUB, PLUG, IP67, THT, 15WAY; Product Range:NORCOMP - Seal D; Connector Type:D Sub; Series:772; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc