NorComp 772-E09-203R011

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 772-E09-203R011.

IHS

Datasheet2 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-17.52%

Alternate Parts

Price @ 1000
$ 7.71
$ 7.001
Stock
2,075
9,106
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity3-1393483-8
Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of NorComp 772-E09-203R011 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
Ip67 9 Female Solder Cup-Cn1 Rohs Compliant: Yes |Norcomp 772-E09-203R011
CONNECTOR, D-SUB, RCPT 9POS PANEL MOUNT
Female Sockets,Receptacle 2 9pin Nickel Plated,Steel 5A 30.8mm*14.72mm
IP67,9 Position FEM SCUP NI W/CLINCH NUT 1D-Sub Standard Connectors

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc