Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393483-8

Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393483-8.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-1.22%

CAD Models

Download TE Connectivity 3-1393483-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-01-06
LTD Date2025-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 3-1393483-8 provided by its distributors.

Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, AMPLIMITE, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(S), Female, Solder Terminal, #4-40, Receptacle
D-Sub Connectors-Standard Density,Receptacle Solder pad 2 3A gold wire mounting
V42254A1115B209=SUB D FEDERLEI Solder D-Sub Connector | Part Number: 3-1393483-8 | Internal Number: 3-1393483-8 | Alias Number: V42254A1115B209 | TE Connectivity
SOCKET, D SUB, 9WAY; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:Gold Plated Contacts; Connector Mounting:Cable Mount; Contact Termination:Solder; D Sub Connector Type:Standard; No. of Mating Cycles:250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393483-8.
  • 3-1393483-8..
  • V42254-A1115-B209
  • V42254A1115B209