NorComp 681S21WA4SL001

21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681S21WA4SL001.

IHS

Datasheet4 pages6 years ago

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature SKT 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Combo D-Sub Conn, Rcpt, Dc-21Wa4, Cable Rohs Compliant: Yes |Norcomp 680M21WA4SL401
TE Connectivity212526-1
Conn D-Sub SKT 1Coaxial/20Signal POSCrimp STCable Mount 1 PortCarton

Descriptions

Descriptions of NorComp 681S21WA4SL001 provided by its distributors.

21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
CONNECTOR, D SUB COMB, RCPT, DC-21WA4
CONN D-SUB RCPT 21P PNL MNT SLDR
IP67 PowerD 21WA4S female vertical 40 amp
D Sub Combo Connector, Receptacle, Dc-21Wa4, Ip68; Product Range:Seal-D 681S Series; Insert Arrangement:Dc-21Wa4; Gender:Receptacle; No. Of Contacts:21Contacts; Contact Termination Type:Through Hole; Contact Material:Copper Alloy Rohs Compliant: Yes |Norcomp 681S21WA4SL001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc