NorComp 681M5W1203L001

Conn D-Subminiature F 1Power/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port
$ 6.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681M5W1203L001.

IHS

Datasheet3 pages0 years ago

Master Electronics

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09691015051
D-Sub Mixed Female connector Solder cup termination Rated current 5A
Conn D-Subminiature F 1Power/4Signal POS Solder Cup ST Cable Mount 5 Terminal 1 Port
D-Sub Mixed Contact Connectors STD POWER-D 5W1 20A FEMALE SOLDER
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Locking
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
HARTING Elektronik09693000055
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR SOCKET, 5 (POWER/COAX) CONTACTS

Descriptions

Descriptions of NorComp 681M5W1203L001 provided by its distributors.

Conn D-Subminiature F 1Power/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12
Female Sockets,Receptacle 2 5pin Nickel Plated,Steel 5A,20/40A , 10.7mm
CONNECTOR, D SUB COMB, RCPT, DE-5W1
CONN D-SUB RCPT 5POS PNL MT SLDR
PowerD 5W1 female vertical 40 amp
D Sub Combo Connector, Receptacle, De-5W1; Product Range:681M Series; Insert Arrangement:De-5W1; No. Of Signal Contacts:4Contacts; Gender:Receptacle; No. Of Power Positions:1; Contact Termination Type:Through Hole Rohs Compliant: Yes |Norcomp 681M5W1203L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc