NorComp 680M5W1203L201

Connector, D Sub Comb, Rcpt, DE-5W1
$ 6.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M5W1203L201.

IHS

Datasheet2 pages5 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-8.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HARTING Elektronik09691015051
D-Sub Mixed Female connector Solder cup termination Rated current 5A
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Locking
Conn D-Subminiature F 1Power/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
TE Connectivity212059-3
Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 680M5W1203L201 provided by its distributors.

CONNECTOR, D SUB COMB, RCPT, DE-5W1
Female Sockets,Receptacle 2 5pin Nickel Plated,Steel 5A,20A 10.7mm
CONN D-SUB RCPT 5POS PNL MNT
D Subminiature Connector
D Sub Combo Connector, Receptacle, De-5W1; Product Range:Power-D 680M Series; Insert Arrangement:De-5W1; Gender:Receptacle; No. Of Contacts:5Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 680M5W1203L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc