TE Connectivity 212059-1

Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
$ 8.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212059-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-35.35%

CAD Models

Download TE Connectivity 212059-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity212059-3
Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
HARTING Elektronik09693000055
HARTING D-Sub Connector, Receptacle, 5-Pin, Wire Mount, Right Angle Body
TE Connectivity212059-9
Conn D-Subminiature RCP 5Power/5Signal POS Solder ST Cable Mount 10Terminal 1Port
Norcomp D Sub Connector, 681M Series, Receptacle, 5-Pin, Panel Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 212059-1 provided by its distributors.

Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Receptacle for Female Contacts 1 5pin(CoaxorPower) Cadmium Plated,Steel 32A Black wire mounting,free hanging,Through hole mounting 53.03mm(Length)*14.78mm(height)
RECPT ASSY,SZ 3,AMPLIMITE COAX; No. of Positions: 5Ways; Connector Type: D Sub; Connector Shell Size: 3-5C5; Product Range: AMPLIMITE 109 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: D Sub Sock
Special Order: RECPT ASSY,SZ 3,AMPLIMITE COAX Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Number of Positions: 5 Power/Signal/Coax Combination: Yes Receptacle Cable-to-Cable Panel Mount 5 | Box Mount D-Sub Connector | Part Number: 212059-1 | Internal Number: 212059-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212059-1 .