NorComp 681M21WA4SL001

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681M21WA4SL001.

IHS

Datasheet3 pages0 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+7.96%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature F 1Power/20Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking
15 Position Female Through-Hole Vertical D-Sub Connector
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 681M21WA4SL001 provided by its distributors.

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Conn D-Subminiature M 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
D Sub Combo Connector, Receptacle, Dc-21Wa4; Product Range:681M Series; Insert Arrangement:Dc-21Wa4; No. Of Signal Contacts:17Contacts; Gender:Receptacle; No. Of Power Positions:4; Contact Termination Type:Through Hole Rohs Compliant: Yes |Norcomp 681M21WA4SL001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc