NorComp 680S13W3103L401

680S Series 13 Position Dual Row 5 G Ohm 40A Male D-Sub Mixed Connector
$ 13.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S13W3103L401.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+33.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09693115133
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 680S13W3103L401 provided by its distributors.

680S Series 13 Position Dual Row 5 G Ohm 40A Male D-Sub Mixed Connector
Combination D Sub Connector, 40 Amp, Db-13W3, Plug, 10, 3, Solder, Db Rohs Compliant: Yes |Norcomp 680S13W3103L401
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124
连接器, D-SUB, 组合式, 公, 40AMP, 13路, IP68;
Male Pins,Plug 2 13pin Nickel Plated,Steel 5A,40A
IP67 POWERD 13W3 MALE SOLDER CUP 40 AMP
D SUB, COMBO, PLUG, 40AMP, 13WAY, IP68; Product Range: SEAL-D 680S Series; Insert Arrangement: DB-13W3; No. of Signal Contacts: 10Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder Cup; D Sub S

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc