NorComp 680M13W3103L201

D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 9.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M13W3103L201.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-16.80%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik09693115133
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
680S Series 13 Position Dual Row 5 G Ohm 40A Male D-Sub Mixed Connector
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 680M13W3103L201 provided by its distributors.

D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature M 3Power/10Signal POS Solder Cup ST Cable Mount 13 Terminal 1 Port
Connector, D Sub Comb, Plug, DB-13W3
CONNECTOR, D-SUB, PLUG, 13POS PANEL MOUNT
COMBO D-SUB CONN, PLUG, DB-13W3, CABLE;
连接器, D-SUB, 组合式, 公, DB-13W3, 电缆;
2 13pin (PBT),Steel, 5A,20A 10.9mm
PowerD 13W3 male solder cup 20 amp
D Sub Combo Connector, Plug, Db-13W3; Product Range:680M Series; Insert Arrangement:Db-13W3; No. Of Signal Contacts:10Contacts; Gender:Plug; No. Of Power Positions:3; Contact Termination Type:Solder; D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 680M13W3103L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc