NorComp 680M13W6103L401

D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M13W6103L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-54.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09693115133
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
680S Series 13 Position Dual Row 5 G Ohm 40A Male D-Sub Mixed Connector
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 680M13W6103L401 provided by its distributors.

D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
680M Series 13 Position 5 G Ohm 40 A Male D-Sub Mixed Connector
D-Sub Mixed Contact Connectors STD POWER-D 13W6 40A MALE SOLDER
CONNECTOR, D-SUB, PLUG, 13POS PANEL MOUNT
CONNECTOR, D SUB COMB, PLUG, DC-13W6
Male Pins,Plug 2 13pin Nickel Plated,Steel 5A,40A 11mm
PowerD 13W6 male solder cup 40 amp
D Sub Combo Connector, Plug, Dc-13W6; Product Range:Power-D 680M Series; Insert Arrangement:Dc-13W6; Gender:Plug; No. Of Contacts:13Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body; D Sub Shell Size:Dc Rohs Compliant: Yes |Norcomp 680M13W6103L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc