NorComp 381-009-112L565

Conn D-Subminiature M 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 381-009-112L565.

Official Datasheet19 years ago

Inventory History

3 month trend:
-21.25%

CAD Models

Download NorComp 381-009-112L565 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 381-009-112L565 provided by its distributors.

Conn D-Subminiature M 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #2-56unc
Micro D Sub Connector, Plug, 9 Position; Rango De Producto:Serie Micro D 381; Género:Macho; Núm. De Contactos:9; Tipo De Terminación Del Contacto:Agujero Pasante; Carcasa D Sub, Tamaño:De; Material Del Cuerpo Del Conector:Acero |Norcomp 381-009-112L565
MICRO-D, PLUG, R/A, THT, 9WAY; Product Range:NORCOMP - Micro D; Connector Type:Micro D; Series:Micro D; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc