NorComp 26641001RP2

Connector Header Through Hole 10 position 0.079 (2.00mm)
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 26641001RP2.

Master Electronics

Datasheet1 page4 years ago

Inventory History

3 month trend:
-1.23%

CAD Models

Download NorComp 26641001RP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Shrouded Header 10 Position 2mm Solder Right Angle Thru-Hole Tube
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102155-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity499786-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of NorComp 26641001RP2 provided by its distributors.

Connector Header Through Hole 10 position 0.079 (2.00mm)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN HDR 2MM MALE 2ROW STR 10POS
10pin 2mm 2 2mm Header,Push-Pull 1A 4mm*1.5mm
DUAL HEADER STRIP STRAIGHT 2MM
Connector, Header, 10Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:2664 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Norcomp 26641001RP2

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc