TE Connectivity 499786-1

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499786-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-4.51%

CAD Models

Download TE Connectivity 499786-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.847
$ 2.06
Stock
6,341
45,200
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-05-07
LTD Date2027-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 499786-1 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
010 UNIV HDR RA 4S 15DP STD L1
Headers&wire Housings Ra Eject Pin Hdr 1; |Te Connectivity Amp 499786-1
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting 32mm(Length)*13.97mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499786-1 .