Descriptions of Molex 87831-1020 provided by its distributors.
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Connector Shrouded Header 10 Position 2 mm Solder Straight Thru-Hole Milli-Grid
2.00mm Pitch Milli-Grid Header Vertical Through Hole Shrouded 10 Circuits 0.38
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube
CONN, PCB HDR, 10POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Milli-Grid 87831 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl