NorComp 190-009-163R001

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 190-009-163R001.

IHS

Datasheet2 pages0 years ago

Upverter

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-10.97%

CAD Models

Download NorComp 190-009-163R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09551666812741
D-SUB STANDARD SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONN PLUG, 2.76MM PITCH
HARTING Elektronik09551666819741
D-SUB SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 190-009-163R001 provided by its distributors.

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Male D-Sub Connector 9 Pin Right Angle Surface Mount
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal
Conn D-Subminiature F 9 POS 2.77mm Solder RA SMD 9 Terminal 1 Port
9 Position Male SMT D-SUB Modular Connector
CONN D-SUB PLG 9POS SMD R/A SLDR
Norcomp D-Sub, 190, , DB9, SMT
D Sub Connector, Plug, 9Pos; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Surface Mount; D Sub Shell Size:De; Product Range:190 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Norcomp 190-009-163R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc