NorComp 189-025-613R571

Conn D-Subminiature M/M 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-025-613R571.

IHS

Datasheet1 page3 years ago

Future Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-39.21%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Male-Male, 0.11 inch Pitch, Solder Terminal, #4-40
STACKED D SUB Connector, PLUG/PLUG, 9POS; Product Range:179 Series; Upper Sub Shell Size:DE;
D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
TE Connectivity1-212565-0
AMPLIMITE 109 SERIES SERIES SIZE 20 MALE SOLDER D-SUB CONN CONTACT, GOLD PLATED
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
AmphenolL17DM537457
Connector accessory d-subminiature highpower contact size 8 solder pin 20 amp

Descriptions

Descriptions of NorComp 189-025-613R571 provided by its distributors.

Conn D-Subminiature M/M 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 25+25 Contact(s), Male and Male, 0.109 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, PLUG, 25POS R/A , SOLDER
CONN D-SUB PLUG 25POS R/A SLDR
Stacked Dual Male 25 Pin Right Angle D-Sub
STACKED D SUB CONN, PLUG/PLUG, 25POS; Pr; STACKED D SUB CONN, PLUG/PLUG, 25POS; Product Range: 189 Series; Upper D Sub Shell Size: DB; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 25Contacts; Lower D Sub Shell Size
Stacked D Sub Conn, Plug/Plug, 25Pos; Rango De Producto:Serie 189; Tamaño De La Carcasa D-Sub Superior:Db; Género D-Sub Superior:Macho; Núm. De Contactos D-Sub Superior:25; Tamaño De La Carcasa D-Sub Inferior:Db |Norcomp 189-025-613R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc