NorComp 179-015-613R571

D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 7.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 179-015-613R571.

IHS

Datasheet1 page11 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
+242%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STACKED D SUB Connector, PLUG/PLUG, 9POS; Product Range:179 Series; Upper Sub Shell Size:DE;
D Subminiature Connector, 15+15 Contact(s), Male-Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male-Male, 0.11 inch Pitch, Solder Terminal, #4-40
TE Connectivity1-212565-0
AMPLIMITE 109 SERIES SERIES SIZE 20 MALE SOLDER D-SUB CONN CONTACT, GOLD PLATED
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
AmphenolL17DM537457
Connector accessory d-subminiature highpower contact size 8 solder pin 20 amp

Descriptions

Descriptions of NorComp 179-015-613R571 provided by its distributors.

D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, PLUG, 15POS R/A , SOLDER
CONN D-SUB PLUG 15POS R/A SLDR
Male Pins,Plug 2,2 15pin,15pin Nickel Plated,Steel 5A
Stacked D Sub Conn, Plug/Plug, 15Pos; Product Range:179 Series; Upper D Sub Shell Size:Da; Upper D Sub Gender:Plug; No. Of Contacts Upper D Sub:15Contacts; Lower D Sub Shell Size:Da; Lower D Sub Gender:Plug; Contact Material:Brass Rohs Compliant: Yes |Norcomp 179-015-613R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc