NorComp 182-037-113R171

Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-037-113R171.

IHS

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-3.46%

CAD Models

Download NorComp 182-037-113R171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

D Sub Connector, 171 Series, DC, Plug, 37, Steel, Through Hole
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Amphenol Communications SolutionsL717SDC37POL2R210
Connectors;D-Sub;Standard;37P Size C Strt PCB Male D-Sub SD Series
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
HARTING Elektronik09684637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of NorComp 182-037-113R171 provided by its distributors.

Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, PLUG, 37POS R/A , SOLDER
Male Pins,Plug 2 37pin Nickel Plated,Steel 5A , 69.32mm*19.05mm
D Sub Connector, Plug, 37Pos; Rango De Producto:Serie 182; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 182-037-113R171
D-SUB, PLUG, SOLDER, RIGHT ANGLE, 37WAY; Product Range:NORCOMP - 182 Series D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:182

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc