Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1634221-2

Amplimite HDP-20 Series, 37 Way Mount Pcb D-sub Conn Plug, 2.77MM Pitch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634221-2.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 3-1634221-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Amphenol Communications SolutionsL717SDC37POL2R210
Connectors;D-Sub;Standard;37P Size C Strt PCB Male D-Sub SD Series
D Sub Connector, Db37, Plug, 182 Series; |Norcomp 182-037-113R161
D Sub Connector, Db37, Plug, 182 Series; |Norcomp 182-037-113R181
TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder

Descriptions

Descriptions of TE Connectivity 3-1634221-2 provided by its distributors.

AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
TE CONNECTIVITY / AMP 3-1634221-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DD, Plug, 37 Contacts, Metal Body, Solder
PLUG, D, PCB, SCREWLOCK, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Br
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Au Plated Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 37 (DC-37) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder Cup / Solder Lug / Straight Poles: 37 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342212