Amphenol L717TSCH37POL2RM8

D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TSCH37POL2RM8.

Newark

Datasheet1 page18 years ago
Datasheet4 pages18 years ago

Master Electronics

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
+9.23%

CAD Models

Download Amphenol L717TSCH37POL2RM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Connector, D Sub, Plug, 37Pos; |Amphenol Communications Solutions L777SDC37POL2
Amphenol Communications SolutionsL717SDC37POL2R210
Connectors;D-Sub;Standard;37P Size C Strt PCB Male D-Sub SD Series
D Sub Connector, Db37, Plug, 182 Series; |Norcomp 182-037-113R161
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717TSCH37POL2RM8 provided by its distributors.

D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
CONNECTOR, D SUB, PLUG, 37POS; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: TS Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plati
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (0.237in), 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems