NorComp 171-037-113R001

D Sub Connector, 171 Series, DC, Plug, 37, Steel, Through Hole
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-113R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+46.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of NorComp 171-037-113R001 provided by its distributors.

D Sub Connector, 171 Series, DC, Plug, 37, Steel, Through Hole
Conn D-Subminiature M 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
CONNECTOR, D-SUB, PLUG, 37POS, PANEL MOUNT , SOLDER
37 Position D-Sub Plug, Male Pins Connector
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
CONN D-SUB PLG 37POS PNL MT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
Male Pins,Plug 2 37pin Nickel Plated,Steel 5A
D Sub Connector, Plug, 37Pos; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Dc; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-037-113R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc