NorComp 180-M44-103L011

44 Position D-Sub, High Density Plug, Male Pins Connector
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M44-103L011.

IHS

Datasheet2 pages0 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+46.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005615050
D-Sub high density plug 44P, 09 56 300 5615 050, Harting
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563005604
D-Sub plug, 44 pole, high density, equipped, straight, solder cup, 09563005604
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Hole 0.118

Descriptions

Descriptions of NorComp 180-M44-103L011 provided by its distributors.

44 Position D-Sub, High Density Plug, Male Pins Connector
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
CONN D-SUB HD PLUG 44POS PNL MNT
Male Pins,Plug 3 44pin Nickel Plated,Steel 5A
Hd D Sub Connector, Plug, 44Pos; Gender:Plug; Product Range:180 M Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M44-103L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc