NorComp 180-044-103L001

Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-103L001.

Newark

Datasheet2 pages0 years ago

element14 APAC

Factory Futures

Farnell

Mouser

Inventory History

3 month trend:
-10.04%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005604
Conn D-Subminiature M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL717HDBH44P
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005615050
Conn D-Sub M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-044-103L001 provided by its distributors.

Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Norcomp Dtype connector, 180series, Male plug, 44needle, panel mount, vertical subject
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Hole 0.118
180 Series 44 Position Male Solder Cup Nickel Shell High Density D-Sub
D SUB, PLUG, SOLDER, STRAIGHT, 44WAY; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Bras

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180-044-103L-001