NorComp 180-102-170L001

Contact F Crimp ST Cable Mount 24-26AWG
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-102-170L001.

IHS

Datasheet2 pages4 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+75.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09670008277
Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008277
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of NorComp 180-102-170L001 provided by its distributors.

Contact F Crimp ST Cable Mount 24-26AWG
Connector Accessory, Contact, Phosphor Bronze
D-Sub Contacts FEMALE 24-26 AWG GOLD FLASH
CONN D-SUB SOCKET 24-26AWG CRIMP
Contact, Crimp, Receptacle, 26-24Awg; For Use With:Norcomp 180 Series D Sub Housing Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:24Awg; Wire Size Awg Rohs Compliant: Yes |Norcomp 180-102-170L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc