Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 170-102-170L001

Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-102-170L001.

IHS

Datasheet1 page3 years ago

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+56.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66505-0
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277

Descriptions

Descriptions of NorComp 170-102-170L001 provided by its distributors.

Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20
Contact, Crimp, Receptacle, 28-24Awg; |Norcomp 170-102-170L001
Contact SKT Crimp ST Cable Mount 20-28AWG
170 Series Female Female/Socket Crimp D-Sub Connector
Female Stamped Contacts 24-28AWG Loose
Connector Accessory, Contact, Brass
CONN D-SUB SOCKET 24-28AWG CRIMP
CONTACT, CRIMP, RECEPTACLE, 28-24AWG; For Use With: Norcomp 170 Series D Sub Housing Connectors; Contact Gender: Socket; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 24AWG; Wire

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc