Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66504-3

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66504-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Upverter

Sager Electronics

Newark

Inventory History

3 month trend:
+29.23%

CAD Models

Download TE Connectivity 66504-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745254-6
D-Sub Pin Insertion Connector Terminal Brass 20AWG Wire 32-18 AWG Signal Circuit
TE Connectivity1658537-2
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66683-2
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66504-3 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp Term, Size 20, 3.7A
Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip
Contact, Socket, 24-20Awg, Crimp, Full Reel; For Use With:Cpc Connectors, Amplimite Hdp-20; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Contact Type:Stamped Rohs Compliant: Yes |Amp Te Connectivity 66504-3.
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
CRIMP SOCKET, FEMALE, D-SUB CONTACT, SIZE: 20DF, COPPER, 24-20AWG, HDP-20 SERIES
20 DF SCKT CONT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 66504-3 | Internal Number: 66504-3 | Alias Number: 0-0066504-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66504-3.