NorComp 180-078-202L011

D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Hole 0.098
$ 9.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-078-202L011.

IHS

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 9.16
$ 9.08
Stock
5
2,111
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
78
78
Number of Rows
4
4
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

AmphenolL77HDD78S
Conn High Density D-Sub SKT 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565004715050
D-Sub high density socket 78P, 09 56 500 4715 050, Harting
HARTING Elektronik09565004704
D-Sub socket, 78 pole, high density, equipped, straight, solder cup, 09565004704
TE Connectivity1658685-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
AmphenolL77HDC62S
D Sub Connector, HD62, High Density, Receptacle, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of NorComp 180-078-202L011 provided by its distributors.

D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Hole 0.098
CONN D-SUB HD RCPT 78POS PNL MNT
Hd D Sub Connector, Receptacle, 78Pos; No. Of Contacts:78Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-078-202L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc