TE Connectivity 1658685-1

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658685-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-41.23%

CAD Models

Download TE Connectivity 1658685-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Hole 0.098
D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole 0.118
HARTING Elektronik09565004715050
Conn D-Sub F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565004704
Conn D-Subminiature F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle

Descriptions

Descriptions of TE Connectivity 1658685-1 provided by its distributors.

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Conn D-Sub Housing Receptacle 78 POS 5 Shell Size 2.41mm Crimp ST Cable Mount
HDP22 Series 78 Position Crimp Contact Socket D-Sub Cable Connector
Receptacle for Female Contacts 4 78pin Steel,Tin Plated gold Black wire mounting,free hanging,Through hole mounting 66.93mm*6.17mm*15.37mm
D Sub Shell, Receptacle, 78 Position, Steel; No. Of Positions:78Positions; Connector Type:High Density D Sub; Connector Shell Size:Dd; Product Range:Amplimite Hdp-22 Series; Gender:Receptacle; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658685-1.
Connector Size / Poles = DD-78 / Gender = Socket / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,RCPT,SIZE 5,78 POSN Number of Positions: 78 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 78 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658685-1.