NorComp 180-044-103L021

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-103L021.

IHS

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 5.78
$ 4.91
Stock
2,613
2,385
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563005604
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal
AmphenolL717HDBH44P
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005615050
D-Sub high density plug 44P, 09 56 300 5615 050, Harting
D Sub Connector, Norcomp - 180 Series, Db, Plug, 44, Steel, Solder Rohs Compliant: Yes

Descriptions

Descriptions of NorComp 180-044-103L021 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
HD D SUB Connector, PLUG, 44POS, DB, SLDR CUP;
CONNECTOR, D-SUB, HD PLUG, 44POS PANEL MOUNT
CONN D-SUB HD PLUG 44POS PNL MNT
Male Pins,Plug 3 44pin Nickel Plated,Steel 5A
Hd D Sub Connector, Plug, 44Pos; D Sub Connector Type:High Density; Gender:Plug; Product Range:180 Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 180-044-103L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc