NorComp 180-015-273L010

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-273L010.

IHS

Datasheet2 pages0 years ago

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity8-968973-1
Connector Housing Unsealed Receptacle 15 Position 5.5 mm Straight Cable Mount Bag
TE Connectivity216164-1
TE Connectivity 216164-1 D-Sub High Density Connector Female Unshrouded
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of NorComp 180-015-273L010 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40
HD D SUB HOUSING, RCPT, 15POS, DE;
Receptacle for Female Contacts 3 15pin Nickel Plated,Steel 5A
Hd D Sub Shell, Size De, Steel; No. Of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:De; Product Range:180 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 180-015-273L010

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc