Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-1156

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-1156.

Upverter

Technical Drawing3 pages4 years ago
Datasheet3 pages4 years ago

Molex

_legacy Avnet

element14 APAC

Master Electronics

CAD Models

Download Molex 19-09-1156 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-11-28
LTD Date2022-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770030-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480324-0
Connector, Soft Shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; 13 A; 250 VAC
TE Connectivity8-968973-1
TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 15road, 3line

Descriptions

Descriptions of Molex 19-09-1156 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Molex 19-09-1156 Pin & Socket Connectors, 2.36mm, 15P Housing Pn/ Socket Hsg W/Pos Lch
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 15 Circuits
Conn Housing RCP 15 POS 6.7mm Crimp ST Cable Mount Natural Bag
Receptacle Pin or Socket Housing 15P
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
Latch Lock,Receptacle 3 15pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 34.4mm(Length)*29.9mm(height)
Rango De Producto:Serie Standard 0.093"; Espaciado, Paso:6.71Mm; Altura:0.83"; Anchura:1.35"; Conector, Tipo:Plug & Socket; Corriente De Contacto:9A; Núm. De Contactos:15 |Molex 19-09-1156

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019091156
  • 019091156
  • 19091156
  • 3191-15R1-201