NorComp 172-E50-113R001

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-113R001.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-0.51%

CAD Models

Download NorComp 172-E50-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, 171 Series, DD, Plug, 50, Steel, Through Hole RoHS Compliant: Yes
D Sub Connector, 171 Series, Dd, Plug, 50, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-050-113R001
Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-E50-113R001 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Conn D-Subminiature M 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
D SUB CONNECTOR, PLUG, 50POS; No. of Contacts:50Contacts; Gender:Plug; D Sub Shell Size:DD; Product Range:172 Series; Connector Body Material:Steel Body; Contact Termination Type:Through Hole; Contact Material:Brass
D Sub Connector, Plug, 50Pos; Rango De Producto:Serie 172; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 172-E50-113R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc