Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-050-113R001

Connector, D-sub, Plug, 50POS, Panel Mount , Solder
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-113R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+23.64%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of NorComp 171-050-113R001 provided by its distributors.

CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
D Sub, Plug, Solder, Straight, 50Way; |Norcomp 171-050-113R001
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal
CONN D-SUB PLG 50POS PNL MT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
Male Pins,Plug Solder pad 3 50pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
D SUB, PLUG, SOLDER, STRAIGHT, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc