NorComp 171-050-113R911

D Sub Connector, 171 Series, DD, Plug, 50, Steel, Through Hole RoHS Compliant: Yes
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-113R911.

IHS

Datasheet3 pages6 years ago

element14 APAC

Factory Futures

Master Electronics

Farnell

Inventory History

3 month trend:
-8.67%

CAD Models

Download NorComp 171-050-113R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-050-113R911 provided by its distributors.

D Sub Connector, 171 Series, DD, Plug, 50, Steel, Through Hole RoHS Compliant: Yes
Conn D-Sub M 50 POS 1.397mm Solder ST Thru-Hole 50 Terminal 1 Port
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal
171 Serie 50 Positions Triple Row Through-Hole D-Sub
CONN D-SUB PLG 50POS PNL MT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
Male Pins,Plug 3 50pin Nickel Plated,Steel 5A
D SUB, PLUG, SOLDER, STRAIGHT, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc