NorComp 172-E50-103R011

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-103R011.

Master Electronics

Datasheet2 pages0 years ago

Farnell

Mouser

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder Cup
D SUB Connector, PLUG, 50POS, DD, SLDR CUP;
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654

Descriptions

Descriptions of NorComp 172-E50-103R011 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40
D SUB Connector, PLUG, 50POS, DD, SLDR CUP;
Male Pins,Plug 3 50pin Nickel Plated,Steel 5A 67mm*15.3mm
MALE - SOLDER CUP MACHINED - ECONOMY
D Sub Connector, Plug, 50Pos; Gender:Plug; Product Range:172-E M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E50-103R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc