NorComp 172-E25-213R001

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.12
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E25-213R001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+99.30%

CAD Models

Download NorComp 172-E25-213R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity3-106507-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 172-E25-213R001 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.12
Conn D-Subminiature F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
CONNECTOR, D-SUB, RCPT 25POS, PANEL MOUNT , SOLDER
25 Position Female Through Hole with Nickel Shell D-Sub
CONN D-SUB RCPT 25P PNL MNT SLDR
D Sub Connector, Receptacle, 25Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-E25-213R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc