NorComp 172-E25-113R011

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E25-113R011.

IHS

Datasheet3 pages0 years ago

Master Electronics

Mouser

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747238-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity / AMP3-1634220-2
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 172-E25-113R011 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D-Sub Connectors - Machined Contact 25P MALE DIP SOLDER .098 NUTS B/S
172 Series 25 Position Male Vertical Nickel Shell Rear 0.098 Clinch Nut DSub"
CONN D-SUB PLG 25POS PNL MT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
Male Pins,Plug 2 25pin Nickel Plated,Steel 5A
D Sub Connector, Plug, 25Pos; Gender:Plug; Product Range:172-E M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E25-113R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc