NorComp 172-E15-203R001

Female Solder Cup D-Sub Connector 15 Pin Straight Solder Cup
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-203R001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Mouser

Master Electronics

Inventory History

3 month trend:
-22.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-E15-203R001 provided by its distributors.

Female Solder Cup D-Sub Connector 15 Pin Straight Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
172 Series 15 Position Dual Row Female Dip Solder D-Sub Connector
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
Solder Cup D-Sub Connectors Female Contacts
D SUB CONN, RECEPTACLE, 15POS, DA, CABLE; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172-E M Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder Cup; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc