Amphenol L17DAFRA15SC309

D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRA15SC309.

IHS

Datasheet1 page12 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+20.57%

CAD Models

Download Amphenol L17DAFRA15SC309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672154704
HARTING D-Sub Connector, STAMPED Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
AmphenolL17DAFRDA15S
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
Norcomp Dtype connector, 172series, Mother seat, DB15needle, panel mount, vertical subject
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of Amphenol L17DAFRA15SC309 provided by its distributors.

D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
Conn D-Subminiature SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port
Amphenol L17DAFRA15SC309 DSub Connector 15P Female Metal Shell Unshrouded
D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle
Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole.
Female Sockets,Receptacle 2 15pin Steel,Tin Plated 3A gold Black wire mounting,free hanging,Through hole mounting 39.24mm(Length)*12.55mm(height)
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Position Receptacle, 0.76μm (29.921μin) Gold Plating
CONNECTOR, D SUB, RCPT, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Phosph

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems