Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1634585-2

Amplimite HD-20 Series, 15WAY Rightangle Mount Pcb D-sub Conn Socket, 2.77MM Pitch
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634585-2.

IHS

Datasheet3 pages10 years ago

Electro Sonic

Farnell

CAD Models

Download TE Connectivity 1-1634585-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672154704
HARTING D-Sub Connector, STAMPED Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
Norcomp Dtype connector, 172series, Mother seat, DB15needle, panel mount, vertical subject

Descriptions

Descriptions of TE Connectivity 1-1634585-2 provided by its distributors.

AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Conn D-Subminiature SKT 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, Standard, 15 Position, Receptacle
TE CONNECTIVITY / AMP 1-1634585-2 Standard D Sub Connector, AMPLIMITE HD-20 Series, DB, Receptacle, 15 Contacts, Steel Body, Solder
SOCKET, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor Bron
D-Sub Socket Temperature range: -55 ... +105 °C Rows: 2 Colour: Black Contact material: Au Plated Gender of contacts: Female Housing Material: Thermoplastic Housing size: 15 (DA-15) Series: AMPLIMITE Termination: Solder PCB THT / 90° Poles: 15 Rated current: 5 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116345852