NorComp 172-025-142R911

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole 0.12
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD172-025-142R911Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-025-142R911.

IHS

Datasheet3 pages7 years ago

DigiKey

Factory Futures

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature PIN 25 POS 1.38mm Wire Wrap ST Cable Mount 25 Terminal 1 Port
Amphenol163A11489X
D-Sub Standard Straight Plug 25 Pin - Wire Wrap Contacts Tin GI 4-40 Threaded Insert
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-3
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of NorComp 172-025-142R911 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 25POS PNL MNT WW
D Sub Connector, Plug, 25Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-025-142R911

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc