NorComp 171-037-113R911

Conn D-Subminiature M 37 POS 1.397mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 4.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-113R911.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
-32.38%

CAD Models

Download NorComp 171-037-113R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
TE Connectivity745054-4
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder

Descriptions

Descriptions of NorComp 171-037-113R911 provided by its distributors.

Conn D-Subminiature M 37 POS 1.397mm Solder ST Thru-Hole 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
37 Position 2 Row Standard Free Hanging Plug Male D-Sub
CONN D-SUB PLG 37POS PNL MT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
D SUB, PLUG, SOLDER, STRAIGHT, 37WAY
Male Pins,Plug 2 37pin Nickel Plated,Steel 5A
D Sub Connector, Plug, 37Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 171-037-113R911
D-SUB, PLUG, SOLDER, STRAIGHT, 37WAY; Product Range:NORCOMP - 171 Series D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:171

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc