NorComp 171-037-102L001

Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-102L001.

IHS

Datasheet2 pages0 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 2.06
Stock
4
13,455
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Sub PIN 37 POS 1.38mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Plug for Male Contacts Housing D-Sub Connector 37 Position
Amphenol163X10049X
37 Pos Male Crimp Connector Rohs Compliant: Yes |Amphenol Conec 163X10049X
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position

Descriptions

Descriptions of NorComp 171-037-102L001 provided by its distributors.

Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
D SUB CONNECTOR, PLUG, 37POS; No. of Con; D SUB CONNECTOR, PLUG, 37POS; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: 171 Series; Connector Body Material: Ste
D Sub Connector, Plug, 37Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 171-037-102L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc