Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 170-037-173L000

Plug for Male Contacts Housing D-Sub Connector 37 Position
$ 1.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-037-173L000.

IHS

Datasheet2 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+18.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Sub PIN 37 POS 1.38mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Amphenol163X10049X
D-Sub Standard Straight Plug 37 Pin - Crimp - ThruHole Tin
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of NorComp 170-037-173L000 provided by its distributors.

Plug for Male Contacts Housing D-Sub Connector 37 Position
Conn D-Subminiature M 37 POS 1.38mmCrimp STCable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole 0.12
Plug for Male Contacts, 2 Pos, 37-Pin, Nickel Plated, Steel, 5A, Gold, Black, Wire Mount, Free Hanging, TH, 69.32mm (L) × 17.52mm (H)
D Sub Shell, Size Dc, Steel; No. Of Positions:37Positions; Connector Type:D Sub; Connector Shell Size:Dc; Product Range:170 Series; Gender:Plug; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-037-173L000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc