NorComp 171-025-113R001

171 Series 25 Position DIP Solder Male D-Sub Connector
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-113R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Factory Futures

Master Electronics

Farnell

Inventory History

3 month trend:
+0.80%

CAD Models

Download NorComp 171-025-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
D Sub Connector, DB25, Standard, Plug, TS, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of NorComp 171-025-113R001 provided by its distributors.

171 Series 25 Position DIP Solder Male D-Sub Connector
Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Plug, 25Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:Db; Género:Macho; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 171-025-113R001
D SUB, PLUG, SOLDER, STRAIGHT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc