What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 182-025-113R161

Conn, D-Sub, Standard, Pl, 25Pos; |Norcomp 182-025-113R161
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-025-113R161.

IHS

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
+10.01%

CAD Models

Download NorComp 182-025-113R161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L717TSBH25POL2RM8
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L717TSBH25POL2RM8C309
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Amp Te Connectivity 5747238-2.
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of NorComp 182-025-113R161 provided by its distributors.

Conn, D-Sub, Standard, Pl, 25Pos; |Norcomp 182-025-113R161
182 Series 25 Position Economy Male Right Angle PC Mount D-Sub Connector
CONNECTOR, D-SUB, PLUG, 25POS R/A , SOLDER
Male Pins,Plug Solder pad 2 25pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc