NorComp 171-015-103L031

15 Position D-Sub Plug, Male Pins Connector
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-103L031.

Master Electronics

Datasheet2 pages0 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-20.29%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-015-103L031 provided by its distributors.

15 Position D-Sub Plug, Male Pins Connector
D SUB Connector, PLUG, 15POS, DA, SLDR CUP;
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, PLUG, 15POS PANEL MOUNT
Male Pins,Plug 2 15pin Nickel Plated,Steel 5A
D Sub Connector, Plug, 15Pos; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-015-103L031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc