What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 172-E15-103R001

Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-103R001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Mouser

Factory Futures

Future Electronics

Inventory History

3 month trend:
-8.39%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-E15-103R001 provided by its distributors.

Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
172 Series 15 Position Dual Row Through Hole Male Solder Cup D-Sub Connector
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.12
D Sub Connector, Plug, 15Pos; Rango De Producto:Serie Norcomp - 172; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 172-E15-103R001
D SUB, PLUG, SOLDER CUP, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 172 Series; Connector Body Material: Steel Body; Contact Material: Brass; Con

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc