NorComp 171-009-103L031

9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-103L031.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages5 years ago

Factory Futures

Inventory History

3 month trend:
+12.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-009-103L031 provided by its distributors.

9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub
Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Materia 40Y4618
D Sub Connector, Plug, 9Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 171-009-103L031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc